Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock 2,000 Factory | 1 : ¥57.39000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.1mm | Screw | 24 A | 800V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
325 In Stock 2,000 Factory | 1 : ¥59.27000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
325 In Stock 2,000 Factory | 1 : ¥70.28000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
106 In Stock 50 Factory | 1 : ¥53.77000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Orange | - | |||
33 In Stock 2,000 Factory | 1 : ¥72.49000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 5.1mm | Screw | 24 A | 800V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - | |||
49 In Stock 950 Factory | 1 : ¥57.39000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.1mm | Screw | 24 A | 800V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Blue | - | |||
30 In Stock 700 Factory | 1 : ¥88.34000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 2; Connected | 6.1mm | Screw | - | - | - | - | 10-26 AWG | 0.5-6mm² | - | Green, Yellow | - | |||
16 In Stock 150 Factory | 1 : ¥93.59000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 2; Connected | 5.1mm | Screw | - | - | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | - | |||
0 In Stock Check Lead Time | 50 : ¥62.73600 Bulk | Bulk | Active | Feed Through | - | 4 | 2; 1 Grounded | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 10-26 AWG | 0.5-6mm² | - | Beige | - | |||
16 In Stock 1,200 Factory | 50 : ¥37.59440 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 6.1mm | Screw | 32 A | 800V | 35 A | 600V | 12-26 AWG | 0.5-4mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 50 : ¥66.48140 Bulk | Bulk | Active | Feed Through | - | 4 | 2; 1 Grounded | 5.1mm | Screw | 24 A | 800V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - |