Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 2,000 Factory | 1 : ¥53.77000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 11.9mm | Screw | 76 A | 1000V | 85 A | 600V | 6-14 AWG | 1.5-16mm² | - | Beige | - | |||
36 In Stock | 1 : ¥53.77000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 11.9mm | Screw | 76 A | 600V | 85 A | 1000V | 4-18 AWG | 1.5-16mm² | - | Blue | - | |||
0 In Stock 450 Factory Check Lead Time | 1 : ¥53.77000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 11.9mm | Screw | 76 A | 600V | 85 A | 1000V | 4-18 AWG | 1.5-16mm² | - | Beige | - |