Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥33.32000 Bulk | Bulk | Active | Insert | For Male Pins | 6 | M23-6 | - | Crimp | 2.0mm | - | - | - | Keyed | - | - | - | - | UL94 V-0 | - | Unshielded | |||
90 In Stock 1 Factory | 1 : ¥29.92000 Bulk 1 : ¥37.32000 Bulk | Bulk Bulk | Active | Insert | For Male Pins | 9 | M23-9 | - | Crimp | 1.0mm (8), 2.0mm (1) | - | - | - | Keyed | - | - | - | - | UL94 V-0 | - | Unshielded | |||
88 In Stock | 1 : ¥47.44000 Bulk | Bulk | Active | Insert | For Male Pins | 7 | M23-7 | - | Crimp | 2.0mm | - | - | - | Keyed | - | - | - | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥70.82000 Bulk | Bulk | Active | Insert | For Male Pins | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | - | - | - | Keyed | - | - | - | - | UL94 V-0 | - | Unshielded |