Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock 50 Factory | 1 : ¥55.43000 Bulk | Bulk | Active | Insert without Contacts | Male | 17+Ground | HQ | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
12 In Stock | 1 : ¥107.88000 Bulk | Bulk | Active | Insert without Contacts | Male | 8+Ground | HQ | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
3 In Stock 59 Factory | 1 : ¥38.85000 Bulk | Bulk | Active | Insert without Contacts | Female | 17+Ground | HQ | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
6 In Stock 83 Factory | 1 : ¥39.79000 Bulk | Bulk | Active | Insert without Contacts | Female | 6 | HQ | Crimp | 690V | 40A | HD | -40°C ~ 125°C | |||
5 In Stock 33 Factory | 1 : ¥60.95000 Bulk | Bulk | Active | Insert without Contacts | Male | 6 | HQ | Crimp | 690V | 40A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥109.44000 Bulk | Bulk | Active | Insert without Contacts | Female | 8+Ground | HQ | Crimp | 500V | 16A | HE | -40°C ~ 125°C |