Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥163.38000 Bulk | Bulk | Active | Insert | Female | 10+Ground | 10A | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥157.92000 Bulk | Bulk | Active | Insert without Contacts | Male | 10+Ground | 10A | Crimp | 250V | 16A | - | -40°C ~ 125°C | |||
13 In Stock | 1 : ¥165.94000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 10A | Crimp | 250V | 16A | - | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥166.25000 Bulk | Bulk | Active | Insert | Male | 10+Ground | 10A | Screw | 250V | 16A | - | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥94.91000 Bulk | Bulk | Active | Insert without Contacts | Male | 15+Ground | 10A | Crimp | 250V | 10A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥110.26600 Bulk | Bulk | Active | Insert without Contacts | Female | 15+Ground | 10A | Crimp | 250V | 10A | - | -40°C ~ 125°C |