Heavy Duty Connector Inserts, Modules

Results: 4
Series
GWconnect S-AGWconnect S-D
Connector Type
InsertInsert without Contacts
Gender
FemaleMale
Number of Positions
10+Ground15+Ground
Termination Style
CrimpScrew
Current Rating (Amps)
10A16A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
0936010137
0936010137
10P + PE FEMALE INSERT 16A 250V/
Molex
12
In Stock
1 : ¥163.37000
Bulk
Bulk
Active
Insert
Female
10+Ground
10A
Screw
250V
16A
-
-40°C ~ 125°C
0936010139
0936010139
10P + PE MALE INSERT 16A 250V/UL
Molex
3
In Stock
1 : ¥166.24000
Bulk
Bulk
Active
Insert
Male
10+Ground
10A
Screw
250V
16A
-
-40°C ~ 125°C
0936010092
0936010092
15P + PE MALE INSERT 10A 250V/UL
Molex
5
In Stock
1 : ¥94.90000
Bulk
Bulk
Active
Insert without Contacts
Male
15+Ground
10A
Crimp
250V
10A
-
-40°C ~ 125°C
0936010091
0936010091
15P + PE FEMALE INSERT 10A 250V/
Molex
0
In Stock
Check Lead Time
10 : ¥110.26200
Bulk
Bulk
Active
Insert without Contacts
Female
15+Ground
10A
Crimp
250V
10A
-
-40°C ~ 125°C
Showing
of 4

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.