Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,230 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Toroid | - | N30 | 0.425" (10.80mm) | 1.76 µH | ±25% | Ungapped | 4300 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
4,722 In Stock | 1 : ¥2.72000 Box | Box | Active | Toroid | R 10 x 6 x 4 | T38 | 0.394" (10.00mm) | 4.09 µH | ±30% | Ungapped | 10000 | 3.07 | 24.07 | 7.83 | 188.0 | Uncoated | 0.157" (4.00mm) | - | - | |||
4,899 In Stock | 1 : ¥3.23000 Bulk | Bulk | Active | Toroid | - | T38 | 0.425" (10.80mm) | 4.09 µH | ±30% | Ungapped | 10000 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
1,698 In Stock | 1 : ¥4.00000 Box | Box | Active | Toroid | - | N49 | 0.425" (10.80mm) | 610 nH | ±25% | Ungapped | 1500 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
1,640 In Stock | 1 : ¥4.00000 Box | Box | Active | Toroid | - | T35 | 0.425" (10.80mm) | 2.46 µH | ±25% | Ungapped | 6000 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
135 In Stock | 1 : ¥157.95000 Tray | Tray | Active | Toroid | - | T38 | 2.040" (51.80mm) | 17.4 µH | ±30% | Ungapped | 8500 | 0.62 | 120.4 | 195.7 | 23560.0 | Epoxy | 0.839" (21.30mm) | - | - | |||
209 In Stock | 1 : ¥102.61000 Box | Box | Active | Toroid | - | T65 | 2.040" (51.80mm) | 10 µH | ±30% | Ungapped | 4900 | 0.62 | 120.4 | 195.7 | 23560.0 | Epoxy | 0.839" (21.30mm) | - | - | |||
7,687 In Stock | 1 : ¥4.59000 Box | Box | Obsolete | Toroid | - | T46 | 0.425" (10.80mm) | 6 µH | ±30% | Ungapped | 15000 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
391 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Toroid | - | N87 | 0.425" (10.80mm) | 900 nH | ±25% | Ungapped | 2200 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
395 In Stock | 1 : ¥3.23000 Box | Box | Active | Toroid | - | T37 | 0.425" (10.80mm) | 2.66 µH | ±25% | Ungapped | 6500 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - | |||
0 In Stock Check Lead Time | 12,000 : ¥1.06367 Box | Box | Active | Toroid | R 10 x 6 x 4 | N30 | 0.394" (10.00mm) | 1.76 µH | ±25% | Ungapped | 4300 | 3.07 | 24.07 | 7.83 | 188.0 | Uncoated | 0.157" (4.00mm) | - | - | |||
0 In Stock Check Lead Time | 12,000 : ¥1.06792 Box | Box | Active | Toroid | - | T65 | 0.425" (10.80mm) | 1.9 µH | ±30% | Ungapped | 4700 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - |