Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
521 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | - | Red | |||
466 In Stock | 1 : ¥18.55000 Bag | Bag | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 18 AWG | Closed End | Tin | - | Orange | |||
396 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Feed Through | Tin | - | Red | |||
343 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 18 AWG | Feed Through | Tin | - | Orange | |||
489 In Stock | 1 : ¥19.70000 Bag | Bag | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End | Tin | - | Yellow |