Cable Ferrites
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Design | Impedance @ Frequency | Material | Inner Dimension | Outer Dimension | Ratings | Mounting Type | Length |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥47.17000 Tray | Tray | Active | Round | Hinged (Snap On), Key Required | 316Ohm @ 100MHz | NIZn | 0.197" Dia (5.00mm) | 0.921" W x 0.709" H (23.40mm x 18.00mm) | AEC-Q200 | Free Hanging | 1.614" (41.00mm) | |||
86 In Stock | 1 : ¥40.72000 Tray | Tray | Active | Round | Hinged (Snap On), Key Required | 316Ohm @ 100MHz | NIZn | 0.236" Dia (6.00mm) | 0.921" W x 0.709" H (23.40mm x 18.00mm) | AEC-Q200 | Free Hanging | 1.614" (41.00mm) | |||
45 In Stock | 1 : ¥40.72000 Tray | Tray | Active | Round | Hinged (Snap On), Key Required | 316Ohm @ 100MHz | NIZn | 0.236" Dia (6.00mm) | 0.921" W x 0.709" H (23.40mm x 18.00mm) | AEC-Q200 | Free Hanging | 1.618" (41.10mm) | |||
74 In Stock | 1 : ¥45.99000 Tray | Tray | Active | Round | Hinged (Snap On), Key Required | 316Ohm @ 100MHz | NIZn | 0.197" Dia (5.00mm) | 0.921" W x 0.709" H (23.40mm x 18.00mm) | AEC-Q200 | Free Hanging | 1.618" (41.10mm) |