AC Fans

Results: 3
Series
-Muffin XL AC
Voltage - Rated
100 ~ 240VAC115VAC
Size / Dimension
Square - 120mm L x 120mm HSquare - 92mm L x 92mm H
Width
25.00mm38.00mm
Air Flow
49.0 CFM (1.37m³/min)92.0 CFM (2.58m³/min)100.0 CFM (2.80m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)0.340 in H2O (84.7 Pa)0.350 in H2O (87.2 Pa)
Features
-Auto Restart, Electronic Commutation (EC)
Noise
43.0dB(A)47.0dB(A)51.0dB(A)
Power (Watts)
4.00W5.50W18.00W
RPM
3100 RPM3200 RPM4000 RPM
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)
Weight
0.4 lb (181.44 g)0.498 lb (225.89 g)1.03 lbs (467.2 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
19028420A
19028420A
FAN AXIAL 120X38MM 110VAC MX2B1
Comair Rotron
407
In Stock
1 : ¥495.28000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
100.0 CFM (2.80m³/min)
0.340 in H2O (84.7 Pa)
Ball
Tubeaxial
-
51.0dB(A)
18.00W
3100 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
1.03 lbs (467.2 g)
17000537A
17000537A
FAN AXIAL 120X25MM CR1225EC-3200
Comair Rotron
78
In Stock
1 : ¥441.30000
Box
-
Box
Active
100 ~ 240VAC
Square - 120mm L x 120mm H
25.00mm
92.0 CFM (2.58m³/min)
0.300 in H2O (74.7 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC)
47.0dB(A)
5.50W
3200 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cUL, UL
0.498 lb (225.89 g)
17000541A
17000541A
FAN AXIAL 92X25MM CR9225EC-4000
Comair Rotron
41
In Stock
10 : ¥423.88800
Box
-
Box
Active
100 ~ 240VAC
Square - 92mm L x 92mm H
25.00mm
49.0 CFM (1.37m³/min)
0.350 in H2O (87.2 Pa)
Ball
Tubeaxial
Auto Restart, Electronic Commutation (EC)
43.0dB(A)
4.00W
4000 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cUL, UL
0.4 lb (181.44 g)
Showing
of 3

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.