DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥996.59000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.2V | 600mA | 2.7V ~ 5.5V | Buck | 1.5MHz | Fully Populated | Board(s) | LTC3406 | ||
2 In Stock | 1 : ¥956.69000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V | 600mA | 2.7V ~ 5.5V | Buck | 1.5MHz | Fully Populated | Board(s) | LTC3406B-1.8 | ||
2 In Stock | 1 : ¥996.59000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.5V | 600mA | 2.7V ~ 5.5V | Buck | 1.5MHz | Fully Populated | Board(s) | LTC3406B-1.5 | ||
1 In Stock | 1 : ¥996.59000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V | 600mA | 2.5V ~ 5.5V | Buck | 2.25MHz | Fully Populated | Board(s) | LTC3406B-2 |