DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,207.78000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 3.3V, 5V | 5A, 4A | 5V ~ 24V | Buck | - | Fully Populated | Board(s) | LTC3728 | ||
1 In Stock | 1 : ¥1,449.39000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1.8V, 2.5V | 13A, 13A | 5V ~ 14V | Buck | 450kHz | Fully Populated | Board(s) | LTC3728 | ||
2 In Stock | 1 : ¥1,449.47000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 3.3V, 5V | 5A, 4A | 5V ~ 24V | Buck | - | Fully Populated | Board(s) | LTC3728L | ||
0 In Stock Check Lead Time | 1 : ¥1,449.39000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 2.5V, 3.3V or 5V | 12A, 12A | 8V ~ 24V | Buck | - | Fully Populated | Board(s) | LTC3728 |