Single Board Computers (SBCs)

Results: 4
Product Status
ActiveObsolete
Core Processor
Intel Core i3Intel Core i7
Speed
2.4GHz3.9GHz
Power (Watts)
12.0W12.5W13.3W13.5W
RAM Capacity/Installed
4GB/4GB8GB/8GB16GB/16GB
Contents
-Keyboard, Mouse
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
VL-EPME
VL-EPME-42ECP-16
SBC 3.9GHZ 2 CORE 16GB/16GB RAM
VersaLogic Corporation
38
In Stock
1 : ¥26,443.78000
Bulk
Bulk
Active
Intel Core i7
3.9GHz
2
13.5W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCIe/104
16GB/16GB
SATA, mSATA, MicroSD
Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
8
-
Yes
-
-40°C ~ 85°C
VL-EPME-42EAP-04
VL-EPME-42EAP-04
SBC 2.4GHZ 2 CORE 4GB/4GB RAM
VersaLogic Corporation
2
In Stock
1 : ¥14,276.85000
Bulk
Bulk
Obsolete
Intel Core i3
2.4GHz
2
12.0W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCIe/104
4GB/4GB
SATA, mSATA, MicroSD
Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
8
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPME-42ECP-08
VL-EPME-42ECP-08
SBC 3.9GHZ 2 CORE 8GB/8GB RAM
VersaLogic Corporation
9
In Stock
1 : ¥21,977.65000
Bulk
Bulk
Obsolete
Intel Core i7
3.9GHz
2
13.3W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCIe/104
8GB/8GB
SATA, mSATA, MicroSD
Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
8
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPME
VL-EPME-42ECP-04
SBC 3.9GHZ 2 CORE 4GB/4GB RAM
VersaLogic Corporation
1
In Stock
1 : ¥20,368.53000
Bulk
Bulk
Obsolete
Intel Core i7
3.9GHz
2
12.5W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCIe/104
4GB/4GB
SATA, mSATA, MicroSD
Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
8
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 4

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.