Heavy Duty Connector Housings, Hoods, Bases

Results: 2
Features
Cover, Feed ThroughFeed Through
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
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
MFG_14213xx
1421355
CONN BASE SIDE ENTRY SZB10 M20
Phoenix Contact
3
In Stock
138
Factory
1 : ¥477.68000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B10
Locking Clip (1) on Base Bottom
M20
3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm)
Black
Cover, Feed Through
IP66 - Dust Tight, Water Resistant
Polyamide (PA), Nylon
-
-40°C ~ 125°C
MFG_1421xxx
1421354
CONN BASE SIDE ENTRY SZB10 M20
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥378.56000
Bulk
Bulk
Active
Base - Box Mount
Side Entry
B10
Locking Clip (1) on Base Bottom
M20
3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm)
Black
Feed Through
IP66 - Dust Tight, Water Resistant
Polyamide (PA), Nylon
-
-40°C ~ 125°C
Showing
of 2

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.