Power Relays, Over 2 Amps

Results: 9
Coil Voltage
5VDC12VDC24VDC
Contact Form
4PDT (4 Form C)DPDT (2 Form C)
Contact Rating (Current)
10 A15 A
Load - Max Switching
2500VA, 300W3750VA, 450W
Coil Current
12.5 mA25 mA60.2 mA
Coil Type
Latching, Dual CoilNon Latching
Must Operate Voltage
3.5 VDC8.4 VDC16.8 VDC
Must Release Voltage
0.5 VDC1.2 VDC2.4 VDC-
Release Time
20 ms30 ms
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
SP2-DC Series
SP2-L2-DC12V
RELAY GEN PURPOSE DPDT 15A 12V
Panasonic Electric Works
376
In Stock
1 : ¥208.17000
Box
Box
Active
Socketable
12VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
25 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-DC24V
RELAY GEN PURPOSE 4PDT 10A 24V
Panasonic Electric Works
154
In Stock
1 : ¥286.74000
Box
Box
Active
Socketable
24VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
12.5 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
16.8 VDC
2.4 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-DC12V
RELAY GEN PURPOSE DPDT 15A 12V
Panasonic Electric Works
227
In Stock
1 : ¥219.88000
Box
Box
Active
Socketable
12VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
25 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
1.2 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-DC5V
RELAY GEN PURPOSE DPDT 15A 5V
Panasonic Electric Works
105
In Stock
1 : ¥223.91000
Box
Box
Active
Socketable
5VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
60.2 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
3.5 VDC
0.5 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-DC24V
RELAY GEN PURPOSE DPDT 15A 24V
Panasonic Electric Works
184
In Stock
1 : ¥224.08000
Box
Box
Active
Socketable
24VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
12.5 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
16.8 VDC
2.4 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-DC12V
RELAY GEN PURPOSE 4PDT 10A 12V
Panasonic Electric Works
208
In Stock
1 : ¥285.49000
Box
Box
Active
Socketable
12VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
25 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
1.2 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-L2-DC5V
RELAY GEN PURPOSE 4PDT 10A 5V
Panasonic Electric Works
173
In Stock
1 : ¥197.36000
Box
Box
Active
Socketable
5VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
60.2 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
3.5 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-L2-DC24V
RELAY GEN PURPOSE DPDT 15A 24V
Panasonic Electric Works
35
In Stock
1 : ¥223.55000
Box
Box
Active
Socketable
24VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
12.5 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
16.8 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-L2-DC12V
RELAY GEN PURPOSE 4PDT 10A 12V
Panasonic Electric Works
78
In Stock
1 : ¥281.83000
Box
Box
Active
Socketable
12VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
25 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
Showing
of 9

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.