Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥642.18000 Tray | Tray | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 30 A | 600VAC, 125VDC - Nom | - | 84 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 2.4 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | General Purpose | - | - | |||
15 In Stock | 1 : ¥658.45000 Bulk | Bulk | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 410 mA | Non Latching | - | Screw Terminal | - | Class B | 20.4 VAC | 2.4 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
99 In Stock | 1 : ¥716.10000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 20 A | 600VAC, 125VDC - Nom | - | 84 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 2.4 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
27 In Stock | 1 : ¥498.73000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 169 mA | Non Latching | - | Screw Terminal | - | Class B | 9 VDC | 1.2 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
0 In Stock | 40 : ¥643.02475 Bulk | Bulk | Obsolete | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 600VAC, 125VDC - Nom | - | 84 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 2.4 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
20 In Stock | 1 : ¥643.34000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 169 mA | Non Latching | - | Screw Terminal | - | Class B | 9 VDC | 1.2 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
5 In Stock | 1 : ¥643.34000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 84 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 2.4 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
10 In Stock | 1 : ¥274.30000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 410 mA | Non Latching | - | Screw Terminal | - | Class B | 20.4 VAC | 2.4 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver (Ag) | CSA, UL | General Purpose | - | - |