RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,429 In Stock | 1 : ¥78.97000 Cut Tape (CT) 1,000 : ¥72.08725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | I2C, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA | 5.3mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | ||
2,586 In Stock | 1 : ¥78.97000 Cut Tape (CT) 1,000 : ¥72.08725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, I-PEX MHF4 | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA | 5.3mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | ||
4,855 In Stock | 1 : ¥99.71000 Cut Tape (CT) 1,000 : ¥91.70275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX | nRF52840 | - | 1.7V ~ 3.6V | 5.4mA | 14.1mA | Surface Mount | -40°C ~ 85°C | Module | |||
1,841 In Stock | 1 : ¥140.52000 Strip | Strip | Active | Not Verified | - | - | - | - | - | - | - | - | Antenna Not Included, I-PEX MHF4 | nRF52840 | - | - | - | - | - | - | - | |||
446 In Stock | 1 : ¥140.52000 Strip | Strip | Active | Not Verified | - | - | - | - | - | - | - | - | PCB Trace | nRF52840 | - | - | - | - | - | - | - | |||
1,986 In Stock | 1 : ¥67.16000 Cut Tape (CT) 1,000 : ¥61.31227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 5dBm | -96dBm | I2C, SPI, UART | Antenna Not Included, U.FL | CC2640 | 128kB Flash, 20kB SRAM | 1.8V ~ 3.8V | - | - | Surface Mount | -40°C ~ 85°C | Module |