Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥203.85000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
17 In Stock | 1 : ¥282.99000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 7A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
23 In Stock | 1 : ¥336.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥141.87445 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 7A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥148.12665 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 6A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥154.61895 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥188.64490 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | C | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 10A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥188.64490 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | J | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 10A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥208.00240 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | A | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 8A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥208.00240 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | C | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 8A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥208.00240 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | J | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 8A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥221.82890 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | A | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 7A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥233.01065 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 6A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥233.01065 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | C | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 6A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥233.01065 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | H | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 6A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥248.64090 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | 0° | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥248.64090 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | A | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥263.54990 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | C | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
0 In Stock Check Lead Time | 200 : ¥263.54990 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock, Push-Pull | E | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 5A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C |