FFC, FPC (Flat Flexible) Connector Assemblies

Results: 5
Series
FFC2A32FFC2B29FFC2B35FFC2C05
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Top and BottomContacts, Vertical - 1 Sided
Height Above Board
0.079" (2.00mm)0.087" (2.20mm)0.102" (2.60mm)0.167" (4.25mm)
Locking Feature
Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
Notched, TaperedStraight, TaperedTapered
Contact Finish
GoldTin
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V50V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC2B35-60-G
FFC2B35-50-G
CONN FFC BOTTOM 50POS 0.5MM R/A
GCT
2,405
In Stock
1 : ¥6.24000
Cut Tape (CT)
2,000 : ¥2.64766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
FFC2A32-50-T
FFC2A32-50-T
CONN FFC VERT 50POS 0.5MM SMD
GCT
3,119
In Stock
1 : ¥11.90000
Cut Tape (CT)
1,200 : ¥6.58043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 50POS 0.5MM R/A
FFC2B35-50-T
CONN FFC BOTTOM 50POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
10,000 : ¥2.59702
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
CONN FFC FPC 50POS 0.5MM R/A
FFC2C05-50-G
CONN FFC FPC 50POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
20,700 : ¥4.43036
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.087" (2.20mm)
Flip Lock, Backlock
Notched, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
CONN FFC FPC 50POS 0.5MM R/A
FFC2B29-50-G
CONN FFC FPC 50POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
20,000 : ¥4.45192
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.102" (2.60mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 5

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.