Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,925 In Stock | 1 : ¥61.08000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
880 In Stock | 1 : ¥61.90000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | Solder Lug | - | Tactile Feedback | Circular - 6.35mm Dia | -30°C ~ 75°C | |||
294 In Stock | 1 : ¥81.36000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | Solder Lug | - | Tactile Feedback | Circular - 6.35mm Dia | -30°C ~ 75°C | |||
545 In Stock | 1 : ¥82.92000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | PC Pin | - | Tactile Feedback | Circular - 6.35mm Dia | -30°C ~ 75°C | |||
1,938 In Stock | 1 : ¥93.84000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | Sealed | Circular - 6.35mm Dia | -30°C ~ 85°C | |||
133 In Stock | 1 : ¥103.20000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | Solder Lug | - | Tactile Feedback | Circular - 6.35mm Dia | -30°C ~ 75°C | |||
403 In Stock | 1 : ¥40.72000 Tray | Tray | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
2,825 In Stock | 1 : ¥60.75000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | Sealed | Circular - 6.35mm Dia | -30°C ~ 85°C | |||
86 In Stock | 1 : ¥77.83000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | PC Pin | - | Tactile Feedback | Circular - 6.35mm Dia | -30°C ~ 75°C | |||
58 In Stock | 1 : ¥96.22000 Tray | Tray | Active | Panel Mount, Right Angle, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
32 In Stock | 1 : ¥105.25000 Tray | Tray | Active | Panel Mount, Right Angle, Vertical, Rear | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Button | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
0 In Stock Check Lead Time | 80 : ¥63.32425 Tray | Tray | Active | Panel Mount, Rear | Standard | SPST-NC | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C |