DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Packaging
BoxTray
Voltage - Output
1.2V1.2V, 1.8V or 3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DC1611A
DC1611A
EVAL BOARD BUCK REG LTC3604
Analog Devices Inc.
2
In Stock
1 : ¥1,207.78000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.2V, 1.8V or 3.3V
2.5A
3.6V ~ 15V
Buck
1MHz
Fully Populated
Board(s)
LTC3604
DC1610A
DC1610A
DEMO BOARD FOR LTC3604EUD
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥965.85000
Tray
-
Tray
Active
DC/DC, Step Down
1, Non-Isolated
1.2V
2.5A
3.6V ~ 15V
Buck
1MHz
Fully Populated
Board(s)
LTC3604
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.