Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
934 In Stock | 1 : ¥158.12000 Bulk | Bulk | Active | Insert without Contacts | Female | 5+Ground | 1 | Crimp | 400V | 16A | HE | -40°C ~ 125°C | |||
4 In Stock | 1 : ¥249.99000 Bulk | Bulk | Active | Insert without Contacts | Female | 6+Ground | 3 | Crimp | 400V | 16A | HE/HA | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 160 : ¥181.90269 Bulk | Bulk | Active | Insert without Contacts | Female | 18+Ground | 4 | Crimp | 500V | 16A | HE/HA | - | |||
160 In Stock | 1 : ¥306.23000 Bulk | Bulk | Last Time Buy | Insert without Contacts | Female | 16+Ground | 6 | Crimp | 400V | 16A | HE/HA | -40°C ~ 125°C | |||
96 In Stock | 1 : ¥157.96000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 8 | Crimp | 400V | 16A | HE/HA | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 40 : ¥324.86800 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 8 | Crimp | 400V | 16A | HE/HA | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 960 : ¥99.60716 Bulk | Bulk | Active | Module without Contacts | Female | 20 | - | Crimp | 500V | 16A | HE/HA | - | |||
0 In Stock Check Lead Time | 960 : ¥164.40519 Bulk | Bulk | Active | Insert without Contacts | Female | 32+Ground | 6 | Crimp | 500V | 16A | HE/HA | - | |||
0 In Stock Check Lead Time | 40 : ¥257.65850 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 3 | Crimp | 400V | 16A | HE/HA | - | |||
0 In Stock | 80 : ¥267.72888 Bulk | Bulk | Last Time Buy | Insert without Contacts | Female | 16+Ground | 5 | Crimp | 250V | 16A | HE/HA | -40°C ~ 125°C |