DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Power - Output
75 W100 W
Current - Output
23A30A
Voltage - Input
36V ~ 72V36V ~ 75V
Frequency - Switching
200kHz1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
UCC28250EVM-501
UCC28250EVM-501
EVAL MODULE FOR UCC28250-501
Texas Instruments
1
In Stock
1 : ¥975.32000
Box
-
Box
Active
DC/DC, Step Down
1, Isolated
75 W
3.3V
23A
36V ~ 72V
Buck
1MHz
Fully Populated
Board(s)
UCC28250
UCC28250EVM-564
UCC28250EVM-564
EVAL MODULE FOR UCC28250-564
Texas Instruments
1
In Stock
1 : ¥975.32000
Box
-
Box
Active
DC/DC, Step Down
1, Isolated
100 W
3.3V
30A
36V ~ 75V
Buck
200kHz
Fully Populated
Board(s)
UCC28250
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.