Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock 2 Factory | 1 : ¥29.80000 Bulk | Bulk | Active | Module without Contacts | Male | 2 | - | Crimp | 600V | 42A | CK 4.0-ED | -40°C ~ 125°C | |||
34 In Stock 131 Factory | 1 : ¥24.55000 Bulk | Bulk | Active | Module without Contacts | Male | 3 | - | Crimp | 600V | 42A | CK 4.0-ED | -40°C ~ 125°C | |||
13 In Stock | 1 : ¥32.51000 Bulk | Bulk | Active | Module without Contacts | Male | 4 | - | Crimp | 600V | 37A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥34.95000 Bulk | Bulk | Active | Module without Contacts | Male | 7 (4 + 3 Power) | - | Crimp | 600V | 40A | CK 1.6-ED, CK 4.0-ED | -40°C ~ 125°C | |||
4 In Stock | 1 : ¥336.75000 Bulk | Bulk | Active | Insert without Contacts | Male | 6+36+Ground | B16 | Crimp | - | - | CK 1.6-ED, CK 4.0-ED | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥408.01000 Bulk | Bulk | Active | Insert without Contacts | Male | 12+2+Ground | B16 | Crimp | 600V | - | CK 1.6-ED, CK 4.0-ED | -40°C ~ 125°C | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥90.96000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | - | Crimp | 600V | 40A | CK 1.6-ED, CK 4.0-ED | -40°C ~ 100°C |