Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥476.15000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
6 In Stock | 1 : ¥319.55000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - |