Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥3,715.92000 Bulk | Bulk | Active | Plug, Male Pins | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
3 In Stock | 1 : ¥5,174.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
8 In Stock | 1 : ¥5,676.01000 Bulk | Bulk | Active | Plug, Female Sockets | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
20 In Stock | 1 : ¥2,854.38000 Bulk | Bulk | Active | Plug, Male Pins | 61 | Military | MIL-DTL-38999 Series III | 25-61 | J | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
14 In Stock | 1 : ¥2,952.98000 Bulk | Bulk | Active | Plug, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 25-37 | J | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥3,755.49000 Bulk | Bulk | Active | Receptacle, Male Pins | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C |