Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥1,185.09000 Bulk | - | Bulk | Active | Plug, Female Sockets | 55 | Military | MIL-DTL-26482 Series II | 22-55 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Ground | Shielded | - | - | - | -65°C ~ 200°C | ||
7 In Stock | 1 : ¥2,272.39000 Bulk | - | Bulk | Active | Plug, Female Sockets | 4 (Power) | Military | MIL-DTL-5015 | 22-22 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Fluid Resistant | - | Coupling Nut | Unshielded | 46A | - | - | -55°C ~ 200°C |