AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥1,042.23000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 8.33 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
41 In Stock | 1 : ¥793.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 15 A | 180W (225W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
37 In Stock | 1 : ¥793.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 30V | - | - | - | - | - | 6.67 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
36 In Stock | 1 : ¥793.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 4.17 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
29 In Stock | 1 : ¥830.26000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 12 A | 180W (325W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
3 In Stock | 1 : ¥1,042.23000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 8.33 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,042.23000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 15 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥913.96407 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 4.17 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥913.96407 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 12 A | 180W (325W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥913.96407 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 12 A | 180W (270W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥913.96407 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 30V | - | - | - | - | - | 6.67 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥913.96407 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 3.45 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥913.96407 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 3.45 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 |