Tactile Switches

Results: 8
Series
Multimec® 3Multimec® 5
Packaging
BulkTrayTube
Circuit
SPDTSPST-NO
Switch Function
Off-MomOn-Mom
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Actuator Height off PCB, Vertical
6.40mm-
Actuator Length, Right Angle
4.85mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingPC Pin
Outline
10.00mm x 10.00mm10.10mm x 10.10mm
Operating Force
200gf300gf350gf650gf
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
5GTH935
5GTH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
19,269
In Stock
1 : ¥28.65000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH935
5GSH935
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
12,178
In Stock
1 : ¥28.65000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH920
5GTH920
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
6,845
In Stock
1 : ¥28.65000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935RAS
5GTH935RAS
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
3,926
In Stock
1 : ¥44.09000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
4.85mm
Side Actuated
PC Pin
10.00mm x 10.00mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ATH9(Q)
3ATH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
11,432
In Stock
1 : ¥19.87000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH935NCNO
5GTH935NCNO
SWITCH TACTILE SPDT 0.05A 24V
MEC Switches
22,151
In Stock
1 : ¥22.25000
Tube
Tube
Active
SPDT
On-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH965
5GTH965
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,719
In Stock
1 : ¥28.65000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Non-Illuminated
-
-
650gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
3ASH9
3ASH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
10,908
In Stock
1 : ¥20.44000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
Showing
of 8

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.