Ring Connectors

Results: 12
Terminal Type
CircularFlat Sided
Stud/Tab Size
1/2 Stud1/4 Stud3/8 Stud5/16 Stud8 Stud10 Stud
Thickness
0.045" (1.14mm)0.048" (1.22mm)
Width - Outer Edges
0.398" (10.11mm)0.468" (11.89mm)0.500" (12.70mm)0.625" (15.88mm)0.815" (20.70mm)-
Length - Overall
1.719" (43.66mm)1.844" (46.84mm)1.846" (46.89mm)1.851" (47.02mm)1.869" (47.47mm)1.906" (48.41mm)-
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Insulation
InsulatedInsulated with Heat Shrink
Features
-Serrated Termination
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
52042-1
52042-1
CONN RING CIRC 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
4,879
In Stock
1 : ¥11.66000
Bulk
Bulk
Active
Circular
1/4 Stud
0.045" (1.14mm)
0.500" (12.70mm)
1.844" (46.84mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
52265
52265
CONN RING CIRC 6AWG #10 CRIMP
TE Connectivity AMP Connectors
2,648
In Stock
1 : ¥8.05000
Bulk
Bulk
Active
Circular
10 Stud
0.045" (1.14mm)
0.468" (11.89mm)
1.719" (43.66mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
-
Blue
Copper
Tin
52264
52264
CONN RING CIRC 6AWG #5/16 CRIMP
TE Connectivity AMP Connectors
5,343
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
Circular
5/16 Stud
0.045" (1.14mm)
0.625" (15.88mm)
1.906" (48.41mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
-
Blue
Copper
Tin
52264-1
52264-1
CONN RING CIRC 6AWG #3/8 CRIMP
TE Connectivity AMP Connectors
4,605
In Stock
1 : ¥15.93000
Bulk
Bulk
Active
Circular
3/8 Stud
0.045" (1.14mm)
0.625" (15.88mm)
1.906" (48.41mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
-
Blue
Copper
Tin
54753-1
54753-1
CONN RING CIRC 6AWG #10 CRIMP
TE Connectivity AMP Connectors
6,486
In Stock
1 : ¥21.10000
Bulk
Bulk
Active
Circular
10 Stud
0.048" (1.22mm)
-
-
Free Hanging (In-Line), Right Angle
Crimp
6 AWG
Insulated with Heat Shrink
-
Blue
Copper
Tin
54754-1
54754-1
CONN RING CIRC 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
1,133
In Stock
1 : ¥23.23000
Bulk
Bulk
Active
Circular
1/4 Stud
0.045" (1.14mm)
0.500" (12.70mm)
-
Free Hanging (In-Line), Right Angle
Crimp
6 AWG
Insulated with Heat Shrink
Serrated Termination
Blue
Copper
Tin
52042
52042-4
CONN RING CIRC 6AWG #10 CRIMP
TE Connectivity AMP Connectors
776
In Stock
1 : ¥11.66000
Bulk
Bulk
Active
Circular
10 Stud
0.045" (1.14mm)
0.500" (12.70mm)
1.844" (46.84mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
52042
52042-5
CONN RING CIRC 6AWG #10 CRIMP
TE Connectivity AMP Connectors
1,067
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
Circular
10 Stud
0.045" (1.14mm)
0.500" (12.70mm)
1.869" (47.47mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
52042-2
52042-2
CONN RING CIRC 6AWG #8 CRIMP
TE Connectivity AMP Connectors
755
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
Circular
8 Stud
0.045" (1.14mm)
0.500" (12.70mm)
1.869" (47.47mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
52042
52042-3
CONN RING CIRC 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
708
In Stock
1 : ¥11.90000
Bulk
Bulk
Active
Circular
1/4 Stud
0.045" (1.14mm)
0.500" (12.70mm)
1.869" (47.47mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
55679
55679-1
CONN RING FLAT 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
780
In Stock
1 : ¥13.22000
Bulk
Bulk
Active
Flat Sided
1/4 Stud
0.045" (1.14mm)
0.398" (10.11mm)
1.846" (46.89mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
-
Blue
Copper
Tin
52350
52350
CONN RING CIRC 6AWG #1/2 CRIMP
TE Connectivity AMP Connectors
96
In Stock
1 : ¥28.98000
Bulk
Bulk
Active
Circular
1/2 Stud
0.045" (1.14mm)
0.815" (20.70mm)
1.851" (47.02mm)
Free Hanging (In-Line)
Crimp
6 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
Showing
of 12

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.