Circular Connector Assemblies

Results: 11
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolderSolder Cup
Color
Black, SilverSilver
Features
-Backshell, Coupling Nut
Shielding
-Unshielded
Current Rating (Amps)
3A4A
Voltage Rating
125VDC250VAC250VAC/DC
Cable Opening
0.118" ~ 0.157" (3.00mm ~ 4.00mm)0.118" ~ 0.236" (3.00mm ~ 6.00mm)0.157" ~ 0.197" (4.00mm ~ 5.00mm)0.197" ~ 0.236" (5.00mm ~ 6.00mm)0.276" ~ 0.315" (7.00mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
XS2C-D4S1
XS2C-D4S1
CONN RCPT FMALE 4POS GOLD SCREW
Omron Automation and Safety
421
In Stock
179
Factory
1 : ¥158.53000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
4A
250VAC/DC
0.118" ~ 0.236" (3.00mm ~ 6.00mm)
-25°C ~ 70°C
XS2C-D4S7
XS2C-D4S7
CONN RCPT FMALE 4POS GOLD SCREW
Omron Automation and Safety
140
In Stock
1 : ¥171.34000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
4A
250VAC/DC
0.276" ~ 0.315" (7.00mm ~ 8.00mm)
-25°C ~ 70°C
XS2C-D422
XS2C-D422
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
48
In Stock
4,200
Factory
1 : ¥160.91000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
4A
250VAC/DC
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
-25°C ~ 70°C
XS2C-D421
XS2C-D421
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
23
In Stock
156
Factory
1 : ¥158.70000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
4A
250VAC/DC
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
-25°C ~ 70°C
XS2P-D421-2
XS2P-D421-2
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
98
In Stock
1 : ¥266.41000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
-
3A
125VDC
-
-25°C ~ 70°C
XS2P-A421-2
XS2P-A421-2
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
8
In Stock
1 : ¥258.61000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
-
3A
250VAC
-
-25°C ~ 70°C
XS2C-D423
XS2C-D423
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
0
In Stock
94
Factory
Check Lead Time
1 : ¥146.13000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
4A
250VAC/DC
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
-25°C ~ 70°C
CONN RCPT FMALE 4P GOLD SLDR CUP
XS2C-D425
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥184.72000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Backshell, Coupling Nut
Unshielded
4A
250VAC/DC
0.118" ~ 0.157" (3.00mm ~ 4.00mm)
-25°C ~ 70°C
CONN RCPT FMALE 4P GOLD SLDR CUP
XS2P-A422-2
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
0
In Stock
Check Lead Time
50 : ¥234.08120
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
-
3A
250VAC
-
-25°C ~ 70°C
CONN RCPT FMALE 4P GOLD SLDR CUP
XS2P-D422-2
CONN RCPT FMALE 4P GOLD SLDR CUP
Omron Automation and Safety
0
In Stock
Check Lead Time
50 : ¥234.08120
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
-
3A
125VDC
-
-25°C ~ 70°C
CONN RCPT FMALE 4POS GOLD SOLDER
XS2P-D422-1
CONN RCPT FMALE 4POS GOLD SOLDER
Omron Automation and Safety
0
In Stock
Check Lead Time
20 : ¥238.83550
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
Keyed
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
-
3A
125VDC
-
-25°C ~ 70°C
Showing
of 11

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.