Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,084 In Stock | 1 : ¥30.21000 Cut Tape (CT) 500 : ¥20.41794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | White | - | - | Gull Wing | - | - | - | -40°C ~ 85°C | |||
1,425 In Stock | 1 : ¥41.54000 Bulk | Bulk | Active | Through Hole | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Yellow | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
194 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Yellow | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥38.08940 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Yellow | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥47.29000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Plunger for Cap | No Marking | Yellow | - | - | PC Pin | - | - | - | -40°C ~ 85°C |