LCD, OLED Character and Numeric

Results: 5
Packaging
BulkTray
Display Type
STN - Super-Twisted NematicTN - Twisted Nematic
Display Mode
ReflectiveTransflective
Outline L x W x H
80.00mm x 36.00mm x 12.70mm80.00mm x 36.00mm x 8.80mm
Backlight
LEDWithout Backlight
Voltage - Supply
4.7V ~ 5.3V5V
Interface
ParallelParallel, 8-Bit
Operating Temperature
-20°C ~ 70°C0°C ~ 50°C
Background Color
-Green
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Operating Temperature
Text Color
Background Color
LCM-S01601DTR
LCM-S01601DTR
LCD MOD 16 DIG 16 X 1 REFLECTIVE
Lumex Opto/Components Inc.
704
In Stock
1 : ¥88.99000
Bulk
-
Bulk
Active
16.0
16 x 1
5 x 8 Dots
TN - Twisted Nematic
Reflective
6.56mm H x 3.07mm W
80.00mm x 36.00mm x 8.80mm
66.00mm L x 16.00mm W
Without Backlight
5V
0.55mm W x 0.75mm H
Parallel
0°C ~ 50°C
-
Green
LCM-S01601DSR
LCM-S01601DSR
LCD MOD 16 DIG 16 X 1 REFLECTIVE
Lumex Opto/Components Inc.
849
In Stock
1 : ¥97.61000
Bulk
-
Bulk
Active
16.0
16 x 1
5 x 8 Dots
STN - Super-Twisted Nematic
Reflective
6.56mm H x 3.07mm W
80.00mm x 36.00mm x 8.80mm
66.00mm L x 16.00mm W
Without Backlight
5V
0.55mm W x 0.75mm H
Parallel
0°C ~ 50°C
-
Green
LCM-H01601DTR
LCM-H01601DTR
LCD MOD 16 DIG 16 X 1 REFLECTIVE
Lumex Opto/Components Inc.
136
In Stock
1 : ¥93.26000
Tray
-
Tray
Active
16.0
16 x 1
5 x 8 Dots
TN - Twisted Nematic
Reflective
6.56mm H x 3.07mm W
80.00mm x 36.00mm x 12.70mm
66.00mm L x 16.00mm W
Without Backlight
4.7V ~ 5.3V
0.55mm W x 0.75mm H
Parallel, 8-Bit
-20°C ~ 70°C
-
-
LCD MOD 16 DIG 16 X 1 REFLECTIVE
LCM-H01601DSR
LCD MOD 16 DIG 16 X 1 REFLECTIVE
Lumex Opto/Components Inc.
46
In Stock
1 : ¥69.04000
Tray
-
Tray
Active
16.0
16 x 1
5 x 8 Dots
STN - Super-Twisted Nematic
Reflective
6.56mm H x 3.07mm W
80.00mm x 36.00mm x 12.70mm
66.00mm L x 16.00mm W
Without Backlight
4.7V ~ 5.3V
0.55mm W x 0.75mm H
Parallel, 8-Bit
-20°C ~ 70°C
-
-
LCM-H01601DSF
LCM-H01601DSF
LCD MOD 16DIG 16X1 TRANSFLECTIVE
Lumex Opto/Components Inc.
37
In Stock
1 : ¥96.47000
Tray
-
Tray
Active
16.0
16 x 1
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
6.56mm H x 3.07mm W
80.00mm x 36.00mm x 12.70mm
66.00mm L x 16.00mm W
LED
4.7V ~ 5.3V
0.55mm W x 0.75mm H
Parallel, 8-Bit
-20°C ~ 70°C
-
-
Showing
of 5

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.