LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
704 In Stock | 1 : ¥88.99000 Bulk | - | Bulk | Active | 16.0 | 16 x 1 | 5 x 8 Dots | TN - Twisted Nematic | Reflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 8.80mm | 66.00mm L x 16.00mm W | Without Backlight | 5V | 0.55mm W x 0.75mm H | Parallel | 0°C ~ 50°C | - | Green | ||
849 In Stock | 1 : ¥97.61000 Bulk | - | Bulk | Active | 16.0 | 16 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Reflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 8.80mm | 66.00mm L x 16.00mm W | Without Backlight | 5V | 0.55mm W x 0.75mm H | Parallel | 0°C ~ 50°C | - | Green | ||
136 In Stock | 1 : ¥93.26000 Tray | - | Tray | Active | 16.0 | 16 x 1 | 5 x 8 Dots | TN - Twisted Nematic | Reflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 12.70mm | 66.00mm L x 16.00mm W | Without Backlight | 4.7V ~ 5.3V | 0.55mm W x 0.75mm H | Parallel, 8-Bit | -20°C ~ 70°C | - | - | ||
46 In Stock | 1 : ¥69.04000 Tray | - | Tray | Active | 16.0 | 16 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Reflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 12.70mm | 66.00mm L x 16.00mm W | Without Backlight | 4.7V ~ 5.3V | 0.55mm W x 0.75mm H | Parallel, 8-Bit | -20°C ~ 70°C | - | - | ||
37 In Stock | 1 : ¥96.47000 Tray | - | Tray | Active | 16.0 | 16 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 12.70mm | 66.00mm L x 16.00mm W | LED | 4.7V ~ 5.3V | 0.55mm W x 0.75mm H | Parallel, 8-Bit | -20°C ~ 70°C | - | - |