Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥41.38000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
272 In Stock | 1 : ¥57.14000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
243 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
68 In Stock | 1 : ¥69.87000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
16 In Stock | 1 : ¥83.66000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
6 In Stock | 1 : ¥115.02000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
44 In Stock | 1 : ¥133.74000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
0 In Stock Check Lead Time | 1 : ¥82.10000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
0 In Stock Check Lead Time | 1 : ¥113.87000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated | |||
0 In Stock Check Lead Time | 1 : ¥92.85000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Gray | -60°C ~ 100°C | Tin | Lever Actuated |