Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,749 In Stock 1,500 Factory | 1 : ¥41.05000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.8V | 5.5V | 0.6V | 5.5V | 2A, 1.7A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x3) | ||
1,428 In Stock | 1 : ¥13.86000 Cut Tape (CT) 1,000 : ¥6.31088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 1.5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) |