Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
833 In Stock 1,250 Factory | 1 : ¥60.01000 Cut Tape (CT) 625 : ¥39.81768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
445 In Stock | 1 : ¥92.20000 Cut Tape (CT) 250 : ¥69.37284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) | |||
584 In Stock | 1 : ¥104.76000 Cut Tape (CT) 375 : ¥72.82117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle, Reverse | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) |