Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
397 In Stock | 1 : ¥235.97000 Bag | Bag | Active | MMCX to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Stainless Steel 303, IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
126 In Stock | 1 : ¥160.53000 Bag | Bag | Active | IPEX MHF1 to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 3 GHz | Black | Stainless Steel 303, IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof |