Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,410.56000 Bulk | Bulk | Active | Receptacle, Male Pins | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
4 In Stock | 1 : ¥3,645.32000 Bulk | Bulk | Active | Receptacle, Female Sockets | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
15 In Stock | 1 : ¥4,048.17000 Bulk | Bulk | Active | Plug, Female Sockets | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
18 In Stock | 1 : ¥2,338.81000 Bulk | Bulk | Active | Plug, Male Pins | 41 | Military | MIL-DTL-38999 Series III | 21-41 | G | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
7 In Stock | 1 : ¥2,814.90000 Bulk | Bulk | Active | Plug, Male Pins | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
5 In Stock | 1 : ¥1,694.42000 Bulk | Bulk | Active | Plug, Female Sockets | 11 | Military | MIL-DTL-38999 Series III | 21-11 | G | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
8 In Stock | 1 : ¥2,410.81000 Bulk | Bulk | Active | Receptacle, Male Pins | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
10 In Stock | 1 : ¥1,193.21000 Bulk | Bulk | Active | Plug, Female Sockets | 41 | Military | MIL-DTL-38999 Series III | 21-41 | G | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Composite | Composite | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
5 In Stock | 1 : ¥1,875.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 79 | Military | MIL-DTL-38999 Series III | 21-35 | G | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥2,197.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | Military | MIL-DTL-38999 Series III | 21-16 | G | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥3,924.45000 Bulk | Bulk | Active | Plug, Female Sockets | 11 | Military | MIL-DTL-38999 Series III | 21-11 | G | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C |