Photoelectric, Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Method | Sensing Distance | Voltage - Supply | Response Time | Output Configuration | Light Source | Connection Method | Ingress Protection | Cable Length | Adjustment Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥722.60000 Box | Box | Active | Through-Beam | 78.740" (2m) | 10V ~ 30V | 1.3ms | PNP - Dark-ON | Red LED | Connector | IEC IP67 | - | - | -20°C ~ 55°C | |||
20 In Stock | 1 : ¥952.14000 Box | Box | Active | Background Suppression | 1.969" (50mm) | 10V ~ 30V | 700µs | PNP - Light-ON | Red LED | Connector | IEC IP67 | - | - | -20°C ~ 55°C | |||
14 In Stock | 1 : ¥952.14000 Box | Box | Active | Background Suppression | 1.181" (30mm) | 10V ~ 30V | 700µs | PNP - Light-ON | Red LED | Connector | IEC IP67 | - | - | -20°C ~ 55°C | |||
2 In Stock | 1 : ¥561.08000 Box | Box | Active | Through-Beam | 78.740" (2m) | 10V ~ 30V | 1.3ms | - | LED | Connector | IEC IP67 | - | - | -20°C ~ 55°C |