Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥165.35000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPDT | On-Mom | 2A (DC) | 24 V | Round, Button, Flush | No Marking | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
24 In Stock | 1 : ¥152.70000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPDT | On-Mom | 2A (DC) | 24 V | Round, Button, Flush | - | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 40 : ¥141.43025 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPDT | On-Mom | 2A (DC) | 24 V | Round, Button, Flush | - | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 40 : ¥160.79925 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPDT | On-On | 2A (DC) | 24 V | Round, Button, Flush | - | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 40 : ¥167.46150 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPDT | On-On | 2A (DC) | 24 V | Round, Button, Flush | - | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 40 : ¥206.20350 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | DPDT | On-On | 2A (DC) | 24 V | Round, Button, Flush | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C |