Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock | 1 : ¥160.17000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 12A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
189 In Stock | 1 : ¥170.11000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
1,247 In Stock | 1 : ¥202.37000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
268 In Stock | 1 : ¥251.96000 Bulk | Bulk | Active | Plug, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
124 In Stock | 1 : ¥202.37000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 10A | 277VAC/DC | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -20°C ~ 70°C | |||
113 In Stock | 1 : ¥366.81000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
32 In Stock | 1 : ¥525.26000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 18A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -20°C ~ 55°C | |||
114 In Stock | 1 : ¥217.23000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
58 In Stock | 1 : ¥361.72000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
12 In Stock | 1 : ¥226.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
28 In Stock | 1 : ¥184.72000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | Unshielded | 12A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
21 In Stock | 1 : ¥195.15000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | Unshielded | 10A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
32 In Stock | 1 : ¥292.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
16 In Stock | 1 : ¥391.77000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 18A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -20°C ~ 55°C | |||
10 In Stock | 1 : ¥489.71000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 18A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -20°C ~ 55°C | |||
15 In Stock | 1 : ¥425.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 18A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -20°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥320.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥165.67220 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell | Unshielded | 10A | 277VAC/DC | 0.276" ~ 0.354" (7.00mm ~ 9.00mm) | -20°C ~ 70°C |