Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥227.66000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 10A | 277VAC/DC | - | -20°C ~ 70°C | |||
160 In Stock | 1 : ¥133.57000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
92 In Stock | 1 : ¥173.97000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 6A | 277VAC/DC | - | -20°C ~ 70°C | |||
60 In Stock | 1 : ¥175.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 10A | 277VAC/DC | - | -20°C ~ 70°C | |||
45 In Stock | 1 : ¥182.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 6A | 277VAC/DC | - | -20°C ~ 70°C | |||
45 In Stock | 1 : ¥202.45000 Bulk | Bulk | Active | Plug, Male Pins | 7 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | Unshielded | 3A | 277VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 70°C | |||
50 In Stock | 1 : ¥155.08000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 3A | 277VAC/DC | - | -20°C ~ 70°C | |||
40 In Stock | 1 : ¥159.84000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
61 In Stock | 1 : ¥166.58000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
36 In Stock | 1 : ¥181.60000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
23 In Stock | 1 : ¥219.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 3A | 277VAC/DC | - | -20°C ~ 70°C | |||
37 In Stock | 1 : ¥221.99000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 3A | 277VAC/DC | - | -20°C ~ 70°C | |||
54 In Stock | 1 : ¥118.96000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 3A | 277VAC/DC | - | -20°C ~ 70°C | |||
60 In Stock | 1 : ¥171.17000 Bulk | Bulk | Active | Plug, Female Sockets | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Plastic | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | - | Nickel | Gray | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
39 In Stock | 1 : ¥121.42000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
18 In Stock | 1 : ¥164.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
60 In Stock | 1 : ¥183.16000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
26 In Stock | 1 : ¥196.30000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
49 In Stock | 1 : ¥259.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 5A | 277VAC/DC | - | -20°C ~ 70°C | |||
60 In Stock | 1 : ¥261.97000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 6A | 277VAC/DC | - | -20°C ~ 70°C | |||
19 In Stock | 1 : ¥301.71000 Bulk | Bulk | Active | Plug, Female Sockets | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥301.71000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥289.15000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Screw | Push-Twist | Keyed | Metal | Brass | Nickel | Nickel | Silver | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 11A, 16A | 277VAC/DC | - | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 50 : ¥137.15620 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 10A | 277VAC/DC | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 60 : ¥163.93067 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 6A | 277VAC/DC | - | -20°C ~ 70°C |