Circular Connector Assemblies

Results: 7
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Features
BackshellBackshell, Coupling Nut
Cable Opening
0.138" ~ 0.197" (3.50mm ~ 5.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)0.276" ~ 0.354" (7.00mm ~ 9.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PX0739/P
PX0739/P
CONN PLUG MALE 6POS NICKEL SCREW
Bulgin
255
In Stock
1 : ¥190.71000
Bulk
Bulk
Active
Plug, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
3A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
PX0739/S
PX0739/S
CONN PLUG FMALE 6P NICKEL SCREW
Bulgin
78
In Stock
1 : ¥244.65000
Bulk
Bulk
Active
Plug, Female Sockets
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
3A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
PX0740/S
PX0740/S
CONN RCPT FMALE 6P NICKEL SCREW
Bulgin
65
In Stock
1 : ¥257.13000
Bulk
Bulk
Active
Receptacle, Female Sockets
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell
Unshielded
3A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
PX0740/P
PX0740/P
CONN RCPT MALE 6POS NICKEL SCREW
Bulgin
65
In Stock
1 : ¥212.47000
Bulk
Bulk
Active
Receptacle, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell
Unshielded
3A
277VAC/DC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-20°C ~ 70°C
CONN PLUG MALE 6POS NICKEL SCREW
PX0739/P/04
CONN PLUG MALE 6POS NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
50 : ¥154.60220
Bulk
Bulk
Active
Plug, Male Pins
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
3A
277VAC/DC
0.138" ~ 0.197" (3.50mm ~ 5.00mm)
-20°C ~ 70°C
CONN PLUG FMALE 6P NICKEL SCREW
PX0739/S/07
CONN PLUG FMALE 6P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
50 : ¥199.75120
Bulk
Bulk
Active
Plug, Female Sockets
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell, Coupling Nut
Unshielded
3A
277VAC/DC
0.276" ~ 0.354" (7.00mm ~ 9.00mm)
-20°C ~ 70°C
CONN RCPT FMALE 6P NICKEL SCREW
PX0740/S/04
CONN RCPT FMALE 6P NICKEL SCREW
Bulgin
0
In Stock
Check Lead Time
60 : ¥208.45783
Bulk
Bulk
Active
Receptacle, Female Sockets
6 (Power)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon, Glass Filled
-
Nickel
Black
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 HB
Backshell
Unshielded
3A
277VAC/DC
0.138" ~ 0.197" (3.50mm ~ 5.00mm)
-20°C ~ 70°C
Showing
of 7

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.