Rectangular Cable Assemblies

Results: 3
Series
Micro-Fit 3.0 214757Mini-Fit Jr 215327
Connector Type
Plug to PlugSocket to Cable
Pitch - Connector
0.118" (3.00mm)0.165" (4.19mm)
Length
0.492' (150.00mm, 5.91")1.97' (600.00mm)
Contact Finish Thickness
35.0µin (0.89µm)40.0µin (1.02µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
2147571061
2147571061
MICRO-FIT3.0 P-P 6 CIRCUIT 150MM
Molex
1,607
In Stock
1 : ¥17.24000
Bag
Bag
Active
Plug to Plug
6
2
0.118" (3.00mm)
-
0.492' (150.00mm, 5.91")
-
Black, Individual
Unshielded
-
Crimp
Tin
40.0µin (1.02µm)
2153252061
2153271061
MINIFIT JR DR P-P 6 CIRCUIT 150M
Molex
822
In Stock
1 : ¥45.07000
Bag
Bag
Active
Plug to Plug
6
2
0.165" (4.19mm)
-
0.492' (150.00mm, 5.91")
-
Black, Individual
Unshielded
-
Crimp
Tin
100.0µin (2.54µm)
2153261063
2153261063
MINIFIT JR DR R-S 6 CIRCUIT 600M
Molex
458
In Stock
1 : ¥48.85000
Bag
Bag
Active
Socket to Cable
6
2
0.165" (4.19mm)
-
1.97' (600.00mm)
-
Black, Individual
Unshielded
-
Crimp
Tin
35.0µin (0.89µm)
Showing
of 3

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.