Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥2,199.49000 Tray | - | Tray | Active | 1TB | Solid State Drive (SSD) FLASH - NAND (TLC) | M.2 Module | 2.45GB/s | 1.9GB/s | 3.3V | NVMe | - | -40°C ~ 85°C | - | 80.00mm x 22.00mm x 1.35mm | ||
38 In Stock | 1 : ¥3,465.93000 Tray | - | Tray | Not For New Designs | 1TB | Solid State Drive (SSD) FLASH - NAND (TLC) | mSATA | 550MB/s | 500MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 50.80mm x 29.85mm x 4.00mm | ||
24 In Stock | 1 : ¥3,723.72000 Tray | Tray | Active | 960GB | Solid State Drive (SSD) FLASH - NAND | M.2 Module, PCIe | 1.65GB/s | 1.07GB/s | 3.3V | NVMe | - | -40°C ~ 85°C | - | 80.00mm x 22.00mm x 3.60mm | |||
0 In Stock | 1 : ¥1,503.38000 Tray | - | Tray | Not For New Designs | 256GB | Solid State Drive (SSD) FLASH - NAND (TLC) | M.2 Module | 550MB/s | 490MB/s | 3.3V | SATA III | - | -40°C ~ 85°C | - | 80.00mm x 22.00mm x 3.80mm | ||
0 In Stock | 5 : ¥1,224.36000 Bulk | Bulk | Obsolete | 1TB | - | M.2 Module | - | - | - | - | - | - | - | - | |||
0 In Stock | 15 : ¥3,533.34667 Tray | - | Tray | Obsolete | 1TB | Solid State Drive (SSD) FLASH - NAND (TLC) | M.2 Module | 2.6GB/s | 1GB/s | 3.14V, 4.47V | NVMe | - | -40°C ~ 85°C | - | 80.00mm x 22.00mm x 1.50mm |