Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,176 In Stock | 1 : ¥116.33000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 3 Conductors, 7 Contacts | Three Switches | Panel Mount | Solder Eyelet(s) | Unshielded | Grounding Tab | - | -20°C ~ 65°C | |||
728 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | - | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Press-Fit, Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
1,319 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Two Switches | Panel Mount, Through Hole, Right Angle | Press-Fit, Solder | Unshielded | Mounting Hardware | - | -25°C ~ 70°C | |||
756 In Stock | 1 : ¥11.49000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | ||
784 In Stock | 1 : ¥15.35000 Bag | - | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 3 Conductors, 4 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | Black | -25°C ~ 70°C | ||
5,959 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
1,603 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | -25°C ~ 70°C | |||
679 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 5 Contacts | Two Switches | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
496 In Stock | 1 : ¥15.19000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C |