Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
478 In Stock | 1 : ¥112.97000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 18 GHz | 1 | Non-Magnetic | Gold | - | Beryllium Copper | ||
491 In Stock | 1 : ¥159.68000 Tray | Tray | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 27 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
181 In Stock | 1 : ¥271.66000 Bag | Bag | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 27 GHz | 1 | - | Silver | - | Beryllium Copper | |||
393 In Stock | 1 : ¥164.77000 Tray | Tray | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 27 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
481 In Stock | 1 : ¥428.14000 Tray | Tray | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 18 GHz | 1 | Mounting Hardware | Silver | - | Beryllium Copper | |||
30 In Stock | 1 : ¥435.61000 Bulk | Bulk | Active | SMA | Receptacle, Female Socket | Compression | Screw | 50 Ohms | Panel Mount | Flange | - | Threaded | 28 GHz | 1 | Mounting Hardware | Gold | - | Beryllium Copper | |||
25 In Stock | 1 : ¥989.12000 Tray | Tray | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 18 GHz | 1 | Mounting Hardware | Gold | - | Beryllium Copper | |||
100 In Stock | 1 : ¥384.55000 Bag | Bag | Active | SMA | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 26.5 GHz | 1 | - | Silver | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥960.38000 Tray | Tray | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Flexible) | Threaded | 18 GHz | 1 | Non-Magnetic | Gold | - | Beryllium Copper |