Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 70 Factory | 1 : ¥205.73000 Box | Box | Active | Enclosure | 4.500" L x 4.500" W (114.30mm x 114.30mm) | 2.440" (61.98mm) | 20.2in² (130cm²) | Cover Included | Plastic, Polycarbonate | Gray | 0.120" (3.05mm) | - | IP68, NEMA 1, 2, 4, 4X, 6, 6P, 12, 13 | UL94 V-0 | |||
1 In Stock 97 Factory | 1 : ¥146.22000 Box | Box | Active | Enclosure | 4.500" L x 2.630" W (114.30mm x 66.80mm) | 2.050" (52.07mm) | 11.8in² (76cm²) | Cover Included | Plastic, Polycarbonate | Gray | 0.120" (3.05mm) | - | IP68, NEMA 1, 2, 4, 4X, 6, 6P, 12, 13 | UL94 V-0 | |||
2 In Stock 26 Factory | 1 : ¥170.02000 Box | Box | Active | Enclosure | 4.530" L x 3.560" W (115.06mm x 90.42mm) | 2.250" (57.15mm) | 16.1in² (104cm²) | Cover Included | Plastic, Polycarbonate | Gray, Clear Cover/Door | 0.120" (3.05mm) | - | IP68, NEMA 1, 2, 4, 4X, 6, 6P, 12, 13 | UL94 V-0 |