DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥952.55000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 40V | 60V | 12.12V | - | - | - | 140A | 1.697 kW | - | ITE (Commercial) | Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output | -40°C ~ 125°C | 97.7% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.47" H (58.4mm x 36.8mm x 12.0mm) | Quarter Brick | - | UL | - | |||
129 In Stock | 1 : ¥977.92000 Tray | Tray | Active | Isolated Module | 1 | 40V | 60V | 12V | - | - | - | 108.3A | 1.3 kW | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Heat Sink, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Standby Output | -40°C ~ 125°C | 97.2% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) | Quarter Brick | Enable, Active Low | - | 60950-1 | |||
64 In Stock | 1 : ¥1,050.90000 Tray | Tray | Active | Isolated Module | 1 | 48V | 60V | 12V | - | - | - | 128A | 1.636 kW | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output | -40°C ~ 115°C | 97.5% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) | Quarter Brick | Enable, Active Low | cURus, UL | 60950-1; 62368-1 | |||
38 In Stock | 1 : ¥839.42000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 40V | 60V | 12V | - | - | - | 139A | 1670 W | - | ITE (Commercial) | Adjustable Output, Baseplate, PMBus™, Remote On/Off | -40°C ~ 125°C (With Derating) | 97.7% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | Quarter Brick | Enable, Active Floating | cURus, IEC, UL | 62368-1 | |||
23 In Stock | 1 : ¥749.61000 Tray | Tray | Active | Isolated Module | 1 | 40V | 60V | 9.5 ~ 12V | - | - | - | 92A | 1.104 kW | 1.5 kV | ITE (Commercial) | Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output | -40°C ~ 125°C (With Derating) | 97.3% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.50" H (58.4mm x 22.7mm x 12.7mm) | Eighth Brick | Enable, Active Low | cURus, UL | 60950-1; 62368-1 |